
P6SMBJ51CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ51CATR-ND - Tape & Reel (TR) 4878-P6SMBJ51CACT-ND - Cut Tape (CT) 4878-P6SMBJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.38200 | kr.13.82 |
| 100 | kr.0.86590 | kr.86.59 |
| 500 | kr.0.64180 | kr.320.90 |
| 1.000 | kr.0.56941 | kr.569.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47718 | kr.1,431.54 |
| 6.000 | kr.0.43065 | kr.2,583.90 |
| 9.000 | kr.0.40690 | kr.3,662.10 |
| 15.000 | kr.0.38022 | kr.5,703.30 |
| 21.000 | kr.0.36441 | kr.7,652.61 |
| 30.000 | kr.0.34903 | kr.10,470.90 |
| 75.000 | kr.0.31529 | kr.23,646.75 |
| 150.000 | kr.0.29680 | kr.44,520.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

