
MB4S | |
|---|---|
DigiKey Part Number | 4878-MB4STR-ND - Tape & Reel (TR) 4878-MB4SCT-ND - Cut Tape (CT) 4878-MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | MB4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA MINIDIL SLIM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.0.91710 | kr.91.71 |
| 500 | kr.0.68788 | kr.343.94 |
| 1.000 | kr.0.58822 | kr.588.22 |
| 2.000 | kr.0.54045 | kr.1,080.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47068 | kr.2,353.40 |
| 10.000 | kr.0.41771 | kr.4,177.10 |
| 15.000 | kr.0.39601 | kr.5,940.15 |
| 25.000 | kr.0.37421 | kr.9,355.25 |
| 35.000 | kr.0.35988 | kr.12,595.80 |
| 50.000 | kr.0.34562 | kr.17,281.00 |
| 125.000 | kr.0.32224 | kr.40,280.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |





