


P6SMBJ40CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ40CATR-ND - Tape & Reel (TR) 4878-P6SMBJ40CACT-ND - Cut Tape (CT) 4878-P6SMBJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ40CA Models |
Category | Current - Peak Pulse (10/1000µs) 9.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47700 | kr.14.77 |
| 100 | kr.0.92630 | kr.92.63 |
| 500 | kr.0.68674 | kr.343.37 |
| 1.000 | kr.0.60921 | kr.609.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51054 | kr.1,531.62 |
| 6.000 | kr.0.46073 | kr.2,764.38 |
| 9.000 | kr.0.43534 | kr.3,918.06 |
| 15.000 | kr.0.40678 | kr.6,101.70 |
| 21.000 | kr.0.38987 | kr.8,187.27 |
| 30.000 | kr.0.37342 | kr.11,202.60 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

