53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ33CA

DigiKey Part Number
4878-P6SMBJ33CATR-ND - Tape & Reel (TR)
4878-P6SMBJ33CACT-ND - Cut Tape (CT)
4878-P6SMBJ33CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ33CA
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ33CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.3A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.411
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.47700kr.14.77
100kr.0.92630kr.92.63
500kr.0.68674kr.343.37
1.000kr.0.60921kr.609.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.51054kr.1,531.62
6.000kr.0.46073kr.2,764.38
9.000kr.0.43534kr.3,918.06
15.000kr.0.40678kr.6,101.70
21.000kr.0.38987kr.8,187.27
30.000kr.0.37342kr.11,202.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250