
P6SMBJ33A | |
---|---|
DigiKey Part Number | 4878-P6SMBJ33ATR-ND - Tape & Reel (TR) 4878-P6SMBJ33ACT-ND - Cut Tape (CT) 4878-P6SMBJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ33A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.40200 | kr.14.02 |
100 | kr.0.90940 | kr.90.94 |
500 | kr.0.86554 | kr.432.77 |
1.000 | kr.0.68365 | kr.683.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.39040 | kr.1,171.20 |
6.000 | kr.0.35840 | kr.2,150.40 |
9.000 | kr.0.29680 | kr.2,671.20 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |