Similar



P6SMBJ20A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ20A-ND |
Manufacturer | |
Manufacturer Product Number | P6SMBJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.63700 | kr.6.37 |
| 100 | kr.0.61730 | kr.61.73 |
| 500 | kr.0.58834 | kr.294.17 |
| 1.000 | kr.0.55941 | kr.559.41 |
| 3.000 | kr.0.54822 | kr.1,644.66 |
| 6.000 | kr.0.43266 | kr.2,595.96 |
| 12.000 | kr.0.39329 | kr.4,719.48 |
| 51.000 | kr.0.33010 | kr.16,835.10 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |


