1.0SMBJ15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ150A

DigiKey Part Number
4878-P6SMBJ150ATR-ND - Tape & Reel (TR)
4878-P6SMBJ150ACT-ND - Cut Tape (CT)
4878-P6SMBJ150ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ150A
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.38200kr.13.82
100kr.0.86590kr.86.59
500kr.0.64180kr.320.90
1.000kr.0.56941kr.569.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47718kr.1,431.54
6.000kr.0.43065kr.2,583.90
9.000kr.0.40690kr.3,662.10
15.000kr.0.38022kr.5,703.30
21.000kr.0.36441kr.7,652.61
30.000kr.0.34903kr.10,470.90
75.000kr.0.31529kr.23,646.75
150.000kr.0.29680kr.44,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000