17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMBJ10CA

DigiKey Part Number
4878-P6SMBJ10CATR-ND - Tape & Reel (TR)
4878-P6SMBJ10CACT-ND - Cut Tape (CT)
4878-P6SMBJ10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ10CA
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.25000kr.2.25
10kr.1.54300kr.15.43
100kr.1.08410kr.108.41
500kr.0.94522kr.472.61
1.000kr.0.88850kr.888.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59863kr.1,795.89
6.000kr.0.46000kr.2,760.00
9.000kr.0.32793kr.2,951.37
15.000kr.0.32150kr.4,822.50
21.000kr.0.30543kr.6,414.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.25000
Unit Price with VAT:kr.2.81250