DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AA, SMB

P6SMB550CA

DigiKey Part Number
4878-P6SMB550CATR-ND - Tape & Reel (TR)
4878-P6SMB550CACT-ND - Cut Tape (CT)
4878-P6SMB550CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB550CA
Description
TVS DIODE 495VWM 760VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
760V Clamp 790mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB550CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
790mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.18900kr.21.89
100kr.1.42080kr.142.08
500kr.1.22880kr.614.40
1.000kr.1.08160kr.1,081.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.76800kr.2,304.00
6.000kr.0.75440kr.4,526.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500