Diode 200 V 3A Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF5402

DigiKey Part Number
4878-UF5402CT-ND - Cut Tape (CT)
4878-UF5402TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF5402
Description
DIODE STANDARD 200V 3A DO201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
UF5402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-201
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.65300kr.16.53
100kr.1.04100kr.104.10
500kr.0.77648kr.388.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.0.46758kr.794.89
3.400kr.0.42759kr.1,453.81
5.100kr.0.41373kr.2,110.02
8.500kr.0.41219kr.3,503.61
11.900kr.0.41070kr.4,887.33
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750