
P6KE56A | |
|---|---|
DigiKey Part Number | 4878-P6KE56ACT-ND - Cut Tape (CT) 4878-P6KE56ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE56A |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 8.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 8.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.50500 | kr.15.05 |
| 100 | kr.0.95160 | kr.95.16 |
| 500 | kr.0.81662 | kr.408.31 |
| 1.000 | kr.0.72659 | kr.726.59 |
| 2.000 | kr.0.59156 | kr.1,183.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57227 | kr.2,289.08 |
| 8.000 | kr.0.44930 | kr.3,594.40 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

