
P6KE400A | |
|---|---|
DigiKey Part Number | 4878-P6KE400ACT-ND - Cut Tape (CT) 4878-P6KE400ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE400A |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.26500 | kr.32.65 |
| 100 | kr.2.10420 | kr.210.42 |
| 500 | kr.1.60466 | kr.802.33 |
| 1.000 | kr.1.44343 | kr.1,443.43 |
| 2.000 | kr.1.30775 | kr.2,615.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.08414 | kr.4,336.56 |
| 8.000 | kr.1.01616 | kr.8,129.28 |
| 12.000 | kr.0.97084 | kr.11,650.08 |
| 20.000 | kr.0.91992 | kr.18,398.40 |
| 28.000 | kr.0.88977 | kr.24,913.56 |
| 40.000 | kr.0.87968 | kr.35,187.20 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

