Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE300A | |
|---|---|
DigiKey Part Number | 4878-P6KE300ACT-ND - Cut Tape (CT) 4878-P6KE300ATB-ND |
Manufacturer | |
Manufacturer Product Number | P6KE300A |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE300A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.39400 | kr.23.94 |
| 100 | kr.1.60640 | kr.160.64 |
| 500 | kr.1.36320 | kr.681.60 |
| 1.000 | kr.1.22240 | kr.1,222.40 |
| 2.000 | kr.1.12000 | kr.2,240.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94720 | kr.3,788.80 |
| 8.000 | kr.0.88800 | kr.7,104.00 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |





