
P6KE220A | |
|---|---|
DigiKey Part Number | 4878-P6KE220ACT-ND - Cut Tape (CT) 4878-P6KE220ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220A |
Description | TVS DIODE 185VWM 328VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.3.05400 | kr.30.54 |
| 100 | kr.1.83260 | kr.183.26 |
| 500 | kr.1.77700 | kr.888.50 |
| 1.000 | kr.1.72028 | kr.1,720.28 |
| 2.000 | kr.1.55015 | kr.3,100.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31069 | kr.5,242.76 |
| 8.000 | kr.1.15946 | kr.9,275.68 |
| 12.000 | kr.1.14686 | kr.13,762.32 |
| 20.000 | kr.1.13425 | kr.22,685.00 |
| 28.000 | kr.0.89216 | kr.24,980.48 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

