
P6KE20A | |
|---|---|
DigiKey Part Number | 4878-P6KE20ACT-ND - Cut Tape (CT) 4878-P6KE20ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20A |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20A Models |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.27000 | kr.3.27 |
| 10 | kr.2.00600 | kr.20.06 |
| 100 | kr.1.26920 | kr.126.92 |
| 500 | kr.0.95060 | kr.475.30 |
| 1.000 | kr.0.84747 | kr.847.47 |
| 2.000 | kr.0.76065 | kr.1,521.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63655 | kr.2,546.20 |
| 8.000 | kr.0.57953 | kr.4,636.24 |
| 12.000 | kr.0.55181 | kr.6,621.72 |
| Unit Price without VAT: | kr.3.27000 |
|---|---|
| Unit Price with VAT: | kr.4.08750 |

