
P6KE15A | |
|---|---|
DigiKey Part Number | 4878-P6KE15ACT-ND - Cut Tape (CT) 4878-P6KE15ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 29A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.1.56200 | kr.15.62 |
| 100 | kr.0.99020 | kr.99.02 |
| 500 | kr.0.86806 | kr.434.03 |
| 1.000 | kr.0.75874 | kr.758.74 |
| 2.000 | kr.0.61728 | kr.1,234.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54012 | kr.2,160.48 |
| 8.000 | kr.0.47261 | kr.3,780.88 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

