
DI028N10PQ2-AQ | |
---|---|
DigiKey Part Number | 4878-DI028N10PQ2-AQ-ND |
Manufacturer | |
Manufacturer Product Number | DI028N10PQ2-AQ |
Description | MOSFET 2N-CH 100V 28A 8TDSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 28A (Tc) 32.7W (Tc) Surface Mount TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | DI028N10PQ2-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Tc) | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1028pF @ 50V | |
Power - Max | 32.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | TDSON-8-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.53201 | kr.17,660.05 |
Unit Price without VAT: | kr.3.53201 |
---|---|
Unit Price with VAT: | kr.4.41501 |