
P600B | |
|---|---|
DigiKey Part Number | 4878-P600BCT-ND - Cut Tape (CT) 4878-P600BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600B |
Description | DIODE STANDARD 100V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600B Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package P600 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.97200 | kr.19.72 |
| 100 | kr.1.24900 | kr.124.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.93502 | kr.467.51 |
| 1.000 | kr.0.83352 | kr.833.52 |
| 1.500 | kr.0.78177 | kr.1,172.65 |
| 2.500 | kr.0.72347 | kr.1,808.67 |
| 3.500 | kr.0.68894 | kr.2,411.29 |
| 5.000 | kr.0.65535 | kr.3,276.75 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


