
P600A | |
|---|---|
DigiKey Part Number | 4878-P600ACT-ND - Cut Tape (CT) 4878-P600ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600A |
Description | DIODE STANDARD 50V 6A P600 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.1.55600 | kr.15.56 |
| 100 | kr.1.21850 | kr.121.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.91318 | kr.456.59 |
| 1.000 | kr.0.63014 | kr.630.14 |
| 1.500 | kr.0.58295 | kr.874.42 |
| 2.500 | kr.0.56350 | kr.1,408.75 |
| 3.500 | kr.0.56103 | kr.1,963.61 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |


