


P4SMAJ48CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ48CATR-ND - Tape & Reel (TR) 4878-P4SMAJ48CACT-ND - Cut Tape (CT) 4878-P4SMAJ48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ48CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.0.83260 | kr.83.26 |
| 500 | kr.0.61670 | kr.308.35 |
| 1.000 | kr.0.54675 | kr.546.75 |
| 2.000 | kr.0.48781 | kr.975.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.39985 | kr.2,998.88 |
| 15.000 | kr.0.36406 | kr.5,460.90 |
| 22.500 | kr.0.34582 | kr.7,780.95 |
| 37.500 | kr.0.32531 | kr.12,199.12 |
| 52.500 | kr.0.31317 | kr.16,441.42 |
| 75.000 | kr.0.30137 | kr.22,602.75 |
| 187.500 | kr.0.28160 | kr.52,800.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

