


P4SMAJ36A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ36ACT-ND - Cut Tape (CT) 4878-P4SMAJ36ADKR-ND - Digi-Reel® 4878-P4SMAJ36ATR-ND |
Manufacturer | |
Manufacturer Product Number | P4SMAJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ36A Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ36A-E3/61 | Vishay General Semiconductor - Diodes Division | 17.653 | SMAJ36A-E3/61GICT-ND | kr.0.44000 | Similar |
| PTVS36VS1UR,115 | Nexperia USA Inc. | 564 | 1727-5872-1-ND | kr.0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.50480 | kr.12.62 |
| 100 | kr.0.42600 | kr.42.60 |
| 250 | kr.0.38876 | kr.97.19 |
| 500 | kr.0.36620 | kr.183.10 |
| 1.000 | kr.0.34762 | kr.347.62 |
| 2.500 | kr.0.32806 | kr.820.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.41396 | kr.3,104.70 |
| 15.000 | kr.0.37668 | kr.5,650.20 |
| 22.500 | kr.0.35768 | kr.8,047.80 |
| 37.500 | kr.0.33633 | kr.12,612.38 |
| 52.500 | kr.0.32368 | kr.16,993.20 |
| 75.000 | kr.0.31139 | kr.23,354.25 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

