
P4SMAJ18A | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ18ATR-ND - Tape & Reel (TR) 4878-P4SMAJ18ACT-ND - Cut Tape (CT) 4878-P4SMAJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.29900 | kr.12.99 |
| 100 | kr.0.81210 | kr.81.21 |
| 500 | kr.0.60070 | kr.300.35 |
| 1.000 | kr.0.53240 | kr.532.40 |
| 2.000 | kr.0.47473 | kr.949.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.38873 | kr.2,915.48 |
| 15.000 | kr.0.35373 | kr.5,305.95 |
| 22.500 | kr.0.33589 | kr.7,557.53 |
| 37.500 | kr.0.31584 | kr.11,844.00 |
| 52.500 | kr.0.30396 | kr.15,957.90 |
| 75.000 | kr.0.29241 | kr.21,930.75 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

