
P4SMAJ170CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ170CATR-ND - Tape & Reel (TR) 4878-P4SMAJ170CACT-ND - Cut Tape (CT) 4878-P4SMAJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ170CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43600 | kr.14.36 |
| 100 | kr.0.90060 | kr.90.06 |
| 500 | kr.0.66702 | kr.333.51 |
| 1.000 | kr.0.59145 | kr.591.45 |
| 2.000 | kr.0.52764 | kr.1,055.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.43252 | kr.3,243.90 |
| 15.000 | kr.0.39380 | kr.5,907.00 |
| 22.500 | kr.0.37407 | kr.8,416.58 |
| 37.500 | kr.0.35189 | kr.13,195.88 |
| 52.500 | kr.0.33875 | kr.17,784.38 |
| 75.000 | kr.0.32598 | kr.24,448.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

