


P4SMAJ20A | |
---|---|
DigiKey Part Number | 4878-P4SMAJ20ATR-ND - Tape & Reel (TR) 4878-P4SMAJ20ACT-ND - Cut Tape (CT) 4878-P4SMAJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ20A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.05000 | kr.10.50 |
100 | kr.0.65920 | kr.65.92 |
500 | kr.0.56320 | kr.281.60 |
1.000 | kr.0.42240 | kr.422.40 |
2.000 | kr.0.41920 | kr.838.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | kr.0.31360 | kr.2,352.00 |
15.000 | kr.0.29440 | kr.4,416.00 |
22.500 | kr.0.27520 | kr.6,192.00 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |