


P4SMA400CA | |
|---|---|
DigiKey Part Number | 4878-P4SMA400CATR-ND - Tape & Reel (TR) 4878-P4SMA400CACT-ND - Cut Tape (CT) 4878-P4SMA400CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400CA |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA400CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 730mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.91000 | kr.19.10 |
| 100 | kr.1.14450 | kr.114.45 |
| 500 | kr.1.06738 | kr.533.69 |
| 1.000 | kr.0.86805 | kr.868.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | kr.0.61166 | kr.4,587.45 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |

