
P4KE30A | |
|---|---|
DigiKey Part Number | 4878-P4KE30ACT-ND - Cut Tape (CT) 4878-P4KE30ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE30A |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.41100 | kr.24.11 |
| 100 | kr.1.68270 | kr.168.27 |
| 500 | kr.1.47452 | kr.737.26 |
| 1.000 | kr.1.37371 | kr.1,373.71 |
| 2.000 | kr.0.70650 | kr.1,413.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.01453 | kr.4,058.12 |
| 8.000 | kr.0.75617 | kr.6,049.36 |
| 12.000 | kr.0.74672 | kr.8,960.64 |
| 20.000 | kr.0.64904 | kr.12,980.80 |
| 28.000 | kr.0.48115 | kr.13,472.20 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

