
BZX84C5V1-AQ | |
|---|---|
DigiKey Part Number | 4878-BZX84C5V1-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-AQ |
Description | DIODE ZENER 5.1V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C5V1-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.38000 | kr.0.38 |
| 500 | kr.0.30016 | kr.150.08 |
| 1.000 | kr.0.26349 | kr.263.49 |
| 3.000 | kr.0.21664 | kr.649.92 |
| 6.000 | kr.0.19293 | kr.1,157.58 |
| 12.000 | kr.0.17296 | kr.2,075.52 |
| 51.000 | kr.0.14083 | kr.7,182.33 |
| Unit Price without VAT: | kr.0.38000 |
|---|---|
| Unit Price with VAT: | kr.0.47500 |

