
1.5KE100CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE100CACT-ND - Cut Tape (CT) 4878-1.5KE100CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE100CA |
Description | TVS DIODE 85.5VWM 137V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.85889 | kr.2,323.61 |
| 2.500 | kr.1.17669 | kr.2,941.72 |
| 3.750 | kr.1.13490 | kr.4,255.88 |
| 6.250 | kr.1.07381 | kr.6,711.31 |
| 8.750 | kr.1.02880 | kr.9,002.00 |
| Unit Price without VAT: | kr.1.85889 |
|---|---|
| Unit Price with VAT: | kr.2.32361 |

