
MPSA42 | |
|---|---|
DigiKey Part Number | 4878-MPSA42CT-ND - Cut Tape (CT) 4878-MPSA42TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPSA42 |
Description | TRANS NPN 300V 0.5A TO-92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | MPSA42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.81700 | kr.8.17 |
| 100 | kr.0.50540 | kr.50.54 |
| 500 | kr.0.36908 | kr.184.54 |
| 1.000 | kr.0.32478 | kr.324.78 |
| 2.000 | kr.0.28739 | kr.574.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25583 | kr.1,023.32 |
| 8.000 | kr.0.22925 | kr.1,834.00 |
| 12.000 | kr.0.21569 | kr.2,588.28 |
| 20.000 | kr.0.20044 | kr.4,008.80 |
| 28.000 | kr.0.19139 | kr.5,358.92 |
| 40.000 | kr.0.18260 | kr.7,304.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |









