


MMSZ5235B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5235B-ND |
Manufacturer | |
Manufacturer Product Number | MMSZ5235B |
Description | DIODE ZENER 6.8V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5235B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.55300 | kr.5.53 |
| 100 | kr.0.34720 | kr.34.72 |
| 500 | kr.0.27006 | kr.135.03 |
| 1.000 | kr.0.21862 | kr.218.62 |
| 3.000 | kr.0.21425 | kr.642.75 |
| 6.000 | kr.0.16139 | kr.968.34 |
| 51.000 | kr.0.13106 | kr.6,684.06 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

