


MMSZ5234B | |
|---|---|
DigiKey Part Number | 4878-MMSZ5234BTR-ND - Tape & Reel (TR) 4878-MMSZ5234BCT-ND - Cut Tape (CT) 4878-MMSZ5234BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B |
Description | DIODE ZENER 6.2V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5234B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48900 | kr.4.89 |
| 100 | kr.0.38770 | kr.38.77 |
| 500 | kr.0.36548 | kr.182.74 |
| 1.000 | kr.0.30877 | kr.308.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19290 | kr.578.70 |
| 6.000 | kr.0.17361 | kr.1,041.66 |
| 9.000 | kr.0.15432 | kr.1,388.88 |
| 15.000 | kr.0.13503 | kr.2,025.45 |
| 21.000 | kr.0.11253 | kr.2,363.13 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |


