
MMS3Z3B3GW | |
---|---|
DigiKey Part Number | 4878-MMS3Z3B3GW-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z3B3GW |
Description | DIODE ZENER 3.23V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.23 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z3B3GW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.52500 | kr.5.25 |
100 | kr.0.32640 | kr.32.64 |
500 | kr.0.28800 | kr.144.00 |
1.000 | kr.0.24320 | kr.243.20 |
3.000 | kr.0.23834 | kr.715.02 |
6.000 | kr.0.19293 | kr.1,157.58 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |