Parametric Equivalent
Parametric Equivalent



MMS3Z15BGW-AQ | |
|---|---|
DigiKey Part Number | 4878-MMS3Z15BGW-AQ-ND |
Manufacturer | |
Manufacturer Product Number | MMS3Z15BGW-AQ |
Description | DIODE ZENER 15V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMS3Z15BGW-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24582 | kr.737.46 |
| Unit Price without VAT: | kr.0.24582 |
|---|---|
| Unit Price with VAT: | kr.0.30728 |




