
MMFTP2333 | |
|---|---|
DigiKey Part Number | 4878-MMFTP2333TR-ND |
Manufacturer | |
Manufacturer Product Number | MMFTP2333 |
Description | MOSFET P-CH 12V 5.1A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP2333 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1242 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 35mOhm @ 5.1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71444 | kr.2,143.32 |
| 6.000 | kr.0.64931 | kr.3,895.86 |
| 9.000 | kr.0.61611 | kr.5,544.99 |
| 15.000 | kr.0.60512 | kr.9,076.80 |
| Unit Price without VAT: | kr.0.71444 |
|---|---|
| Unit Price with VAT: | kr.0.89305 |

