
MMFTN620KD | |
|---|---|
DigiKey Part Number | 4878-MMFTN620KD-ND |
Manufacturer | |
Manufacturer Product Number | MMFTN620KD |
Description | MOSFET 2N-CH 60V 0.35A SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 500mW Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN620KD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 35pF @ 25V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.11900 | kr.11.19 |
| 100 | kr.0.69770 | kr.69.77 |
| 500 | kr.0.51376 | kr.256.88 |
| 1.000 | kr.0.45428 | kr.454.28 |
| 3.000 | kr.0.37843 | kr.1,135.29 |
| 6.000 | kr.0.34013 | kr.2,040.78 |
| 12.000 | kr.0.30787 | kr.3,694.44 |
| 51.000 | kr.0.25607 | kr.13,059.57 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

