Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMDT2227

DigiKey Part Number
4878-MMDT2227TR-ND - Tape & Reel (TR)
4878-MMDT2227CT-ND - Cut Tape (CT)
4878-MMDT2227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMDT2227
Description
TRANS NPN/PNP 60V 600MA SOT-363
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
MMDT2227 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Manufacturer
Diotec Semiconductor
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz, 200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
60V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.87500kr.8.75
100kr.0.54140kr.54.14
500kr.0.39536kr.197.68
1.000kr.0.34813kr.348.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28775kr.863.25
6.000kr.0.25725kr.1,543.50
9.000kr.0.24167kr.2,175.03
15.000kr.0.22417kr.3,362.55
21.000kr.0.21379kr.4,489.59
30.000kr.0.20369kr.6,110.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500