Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTRA104SS

DigiKey Part Number
4878-MMBTRA104SSTR-ND - Tape & Reel (TR)
4878-MMBTRA104SSCT-ND - Cut Tape (CT)
4878-MMBTRA104SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTRA104SS
Description
TRANS PREBIAS PNP SOT23-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTRA104SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Diotec Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
47 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.65300kr.6.53
100kr.0.40070kr.40.07
500kr.0.29062kr.145.31
1.000kr.0.25487kr.254.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20914kr.627.42
6.000kr.0.18601kr.1,116.06
9.000kr.0.17420kr.1,567.80
15.000kr.0.16091kr.2,413.65
21.000kr.0.15303kr.3,213.63
30.000kr.0.14537kr.4,361.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000