
MMBT7002KW-AQ | |
---|---|
DigiKey Part Number | 4878-MMBT7002KW-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002KW-AQCT-ND - Cut Tape (CT) 4878-MMBT7002KW-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002KW-AQ |
Description | MOSFET SOT-323 N 60V 0.3A 1.6? 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300mA (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002KW-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
FET Feature | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-363 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.71700 | kr.7.17 |
100 | kr.0.46980 | kr.46.98 |
500 | kr.0.37478 | kr.187.39 |
1.000 | kr.0.33549 | kr.335.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.15200 | kr.456.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |