
MM9Z5V6B | |
|---|---|
DigiKey Part Number | 4878-MM9Z5V6B-ND |
Manufacturer | |
Manufacturer Product Number | MM9Z5V6B |
Description | DIODE ZENER 5.6V 250MW SOD882 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount SOD-882 (DFN1006-2) |
Datasheet | Datasheet |
EDA/CAD Models | MM9Z5V6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2.5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-882 (DFN1006-2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18763 | kr.1,876.30 |
| Unit Price without VAT: | kr.0.18763 |
|---|---|
| Unit Price with VAT: | kr.0.23454 |

