


MM5Z3V3 | |
|---|---|
DigiKey Part Number | 4878-MM5Z3V3TR-ND - Tape & Reel (TR) 4878-MM5Z3V3CT-ND - Cut Tape (CT) 4878-MM5Z3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z3V3 |
Description | DIODE ZENER 3.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.51800 | kr.5.18 |
| 100 | kr.0.32230 | kr.32.23 |
| 500 | kr.0.29730 | kr.148.65 |
| 1.000 | kr.0.25280 | kr.252.80 |
| 2.000 | kr.0.24775 | kr.495.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24155 | kr.966.20 |
| 8.000 | kr.0.12640 | kr.1,011.20 |
| 12.000 | kr.0.12008 | kr.1,440.96 |
| 20.000 | kr.0.11376 | kr.2,275.20 |
| 28.000 | kr.0.10974 | kr.3,072.72 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |


