Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z5B6

DigiKey Part Number
4878-MM3Z5B6CT-ND - Cut Tape (CT)
4878-MM3Z5B6TR-ND
Manufacturer
Manufacturer Product Number
MM3Z5B6
Description
DIODE ZENER 5.6V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 300 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z5B6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z5B6-AQDiotec Semiconductor2.8904878-MM3Z5B6-AQCT-NDkr.0.07000Parametric Equivalent
In-Stock: 2.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.21040kr.5.26
100kr.0.17500kr.17.50
250kr.0.15748kr.39.37
500kr.0.14722kr.73.61
1.000kr.0.13872kr.138.72
Bulk
QuantityUnit PriceExt Price
3.000kr.0.22249kr.667.47
6.000kr.0.19801kr.1,188.06
9.000kr.0.18552kr.1,669.68
15.000kr.0.17146kr.2,571.90
21.000kr.0.16312kr.3,425.52
30.000kr.0.15502kr.4,650.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750