Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z3B9-AQ

DigiKey Part Number
4878-MM3Z3B9-AQ-ND
Manufacturer
Manufacturer Product Number
MM3Z3B9-AQ
Description
DIODE ZENER 3.9V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 300 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3B9-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.79100kr.7.91
100kr.0.64880kr.64.88
500kr.0.54192kr.270.96
1.000kr.0.22505kr.225.05
3.000kr.0.22055kr.661.65
6.000kr.0.19097kr.1,145.82
51.000kr.0.15604kr.7,958.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250