Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z33B

DigiKey Part Number
4878-MM3Z33BCT-ND - Cut Tape (CT)
4878-MM3Z33BDKR-ND - Digi-Reel®
4878-MM3Z33BTR-ND
Manufacturer
Manufacturer Product Number
MM3Z33B
Description
DIODE ZENER 33V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 300 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z33B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323F
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
25kr.0.21040kr.5.26
100kr.0.17500kr.17.50
250kr.0.15748kr.39.37
500kr.0.14722kr.73.61
1.000kr.0.13872kr.138.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3.000kr.0.22249kr.667.47
6.000kr.0.19801kr.1,188.06
9.000kr.0.18552kr.1,669.68
15.000kr.0.17146kr.2,571.90
21.000kr.0.16312kr.3,425.52
30.000kr.0.15502kr.4,650.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750