Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z2V4-AQ

DigiKey Part Number
4878-MM3Z2V4-AQTR-ND - Tape & Reel (TR)
4878-MM3Z2V4-AQCT-ND - Cut Tape (CT)
4878-MM3Z2V4-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z2V4-AQ
Description
ZENER, SOD-323F, 2.4V, 0.3W, 5%
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
MM3Z2V4-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
300 mW
Package / Case
Impedance (Max) (Zzt)
85 Ohms
Supplier Device Package
SOD-323
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.78000kr.7.80
100kr.0.48180kr.48.18
500kr.0.35086kr.175.43
1.000kr.0.30825kr.308.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25394kr.761.82
6.000kr.0.22650kr.1,359.00
9.000kr.0.21248kr.1,912.32
15.000kr.0.19672kr.2,950.80
21.000kr.0.18737kr.3,934.77
30.000kr.0.17828kr.5,348.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750