
BZW04-5V8B | |
|---|---|
DigiKey Part Number | 4878-BZW04-5V8BCT-ND - Cut Tape (CT) 4878-BZW04-5V8BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8B |
Description | TVS DIODE 5.8VWM 10.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-5V8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.89700 | kr.18.97 |
| 100 | kr.1.13810 | kr.113.81 |
| 500 | kr.1.08384 | kr.541.92 |
| 1.000 | kr.1.04603 | kr.1,046.03 |
| 2.000 | kr.0.92631 | kr.1,852.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.86959 | kr.3,478.36 |
| 8.000 | kr.0.61728 | kr.4,938.24 |
| 12.000 | kr.0.60764 | kr.7,291.68 |
| 20.000 | kr.0.59799 | kr.11,959.80 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

