MMFTC6333
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD10P380

DigiKey Part Number
4878-MD10P380-ND
Manufacturer
Manufacturer Product Number
MD10P380
Description
MOSFET SOT-26 P -100V -1.6A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 1.6A (Ta) 1W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
EDA/CAD Models
MD10P380 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
325mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1046 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.88073kr.2,642.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.88073
Unit Price with VAT:kr.1.10091