Diode 75 V 150mA Surface Mount MicroMelf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL4448

DigiKey Part Number
4878-MCL4448TR-ND - Tape & Reel (TR)
4878-MCL4448CT-ND - Cut Tape (CT)
4878-MCL4448DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL4448
Description
DIODE STD 75V 150MA MICROMELF
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount MicroMelf
Datasheet
 Datasheet
EDA/CAD Models
MCL4448 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
MicroMelf
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 424
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.56600kr.5.66
100kr.0.34850kr.34.85
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500