
BAT54S-AQ | |
|---|---|
DigiKey Part Number | 4878-BAT54S-AQTR-ND - Tape & Reel (TR) 4878-BAT54S-AQCT-ND - Cut Tape (CT) 4878-BAT54S-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-AQ |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.74600 | kr.7.46 |
| 100 | kr.0.46550 | kr.46.55 |
| 500 | kr.0.33912 | kr.169.56 |
| 1.000 | kr.0.32452 | kr.324.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29282 | kr.878.46 |
| 6.000 | kr.0.25350 | kr.1,521.00 |
| 9.000 | kr.0.22424 | kr.2,018.16 |
| 15.000 | kr.0.19056 | kr.2,858.40 |
| 21.000 | kr.0.18156 | kr.3,812.76 |
| 30.000 | kr.0.14212 | kr.4,263.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |




