
LL4148R13 | |
|---|---|
DigiKey Part Number | 4878-LL4148R13TR-ND - Tape & Reel (TR) 4878-LL4148R13CT-ND - Cut Tape (CT) 4878-LL4148R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148R13 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4148R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28400 | kr.2.84 |
| 100 | kr.0.22440 | kr.22.44 |
| 500 | kr.0.16128 | kr.80.64 |
| 1.000 | kr.0.13980 | kr.139.80 |
| 2.000 | kr.0.12302 | kr.246.04 |
| 5.000 | kr.0.10393 | kr.519.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10637 | kr.1,063.70 |
| 20.000 | kr.0.07584 | kr.1,516.80 |
| 30.000 | kr.0.06710 | kr.2,013.00 |
| 50.000 | kr.0.05349 | kr.2,674.50 |
| 70.000 | kr.0.05328 | kr.3,729.60 |
| 100.000 | kr.0.05308 | kr.5,308.00 |
| 250.000 | kr.0.05262 | kr.13,155.00 |
| 500.000 | kr.0.05233 | kr.26,165.00 |
| 1.000.000 | kr.0.04902 | kr.49,020.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |











