
LL101C | |
|---|---|
DigiKey Part Number | 4878-LL101CTR-ND - Tape & Reel (TR) 4878-LL101CCT-ND - Cut Tape (CT) 4878-LL101CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101C |
Description | DIODE SCHOTTKY 40V 15MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL101C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.0.97700 | kr.9.77 |
| 100 | kr.0.75100 | kr.75.10 |
| 500 | kr.0.55426 | kr.277.13 |
| 1.000 | kr.0.49067 | kr.490.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.32472 | kr.811.80 |
| 5.000 | kr.0.28935 | kr.1,446.75 |
| 7.500 | kr.0.26805 | kr.2,010.38 |
| 12.500 | kr.0.26706 | kr.3,338.25 |
| 17.500 | kr.0.26274 | kr.4,597.95 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |


